Staco Máy biến áp điều khiển công nghiệp

Kết quả: 608
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Định mức công suất Định mức điện áp chính Định mức điện áp phụ Định mức dòng phụ Kiểu gắn Chiều dài Chiều rộng Chiều cao
Staco Industrial Control Transformers Single, 10A, Manual 120/140/240/260Vout

560 VA, 1.04 kVA, 1.2 kVA, 2.16 kVA 120 V, 240 V 0 V to 120 V/140 V, 110 V to 240 V, 120 V to 260 V 4 A, 9 A, 10 A Chassis Mount 173.1 mm 155.4 mm 117.3 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 164.9 mm 158.8 mm 238.7 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 244.6 mm 158.8 mm 314 mm
Staco Industrial Control Transformers Single, 2.5A, Plug 0-120Vin, 0-120Vout

230 VA 120 V 0 V to 132 V 1.75 A Chassis Mount 127 mm 108 mm 160.4 mm
Staco 2520CT-3
Staco Industrial Control Transformers 3-Phase, WYE, 10A 240/480Vin, 480/560V

3.6 kVA, 4.2 kVA, 7.2 kVA, 8.3 kVA, 8.4 kVA 120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 10 A, 30 A Chassis Mount 441.3 mm 273.7 mm 222.3 mm
Staco 399-0001-S
Staco Industrial Control Transformers Knob for 501/1xxx/1xxxB/Jx01

Staco 146-0121-S
Staco Industrial Control Transformers Brush Assembly for 171/2xx/5xx/(-B)/3PN

Staco 15M1010B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

Staco 15M1010B-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt

Staco 15M1010B-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Open, Panel Mt

Staco 15M1010BCT
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Cased, Bench

Staco 15M1010BCT-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Cased, Bench

Staco 15M1010BCT-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Cased, Bench

Staco 15M1020B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt

Staco 15M1020B-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 3.5Ao, 0-480Vo, 1.68kVA, Open, Panel Mt

Staco 15M1020B-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 3.5Ao, 0-480Vo, 2.91kVA, Open, Panel Mt

Staco 15M1020BCT
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Cased, Bench

Staco 15M1020BCT-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 3.5Ao, 0-480Vo, 1.68kVA, Cased, Bench

Staco 15M1210B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt

Staco 15M1210B-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 12Ao, 0-240Vo, 2.88kVA, Open, Panel Mt

Staco 15M1210B-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 12Ao, 0-240Vo, 4.96kVA, Open, Panel Mt

Staco 15M1210BCT
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Cased, Bench

Staco 15M1210BCT-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 12Ao, 0-240Vo, 2.88kVA, Cased, Bench

Staco 15M1210BCT-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 12Ao, 0-240Vo, 4.96kVA, Cased, Bench

Staco 15M1220B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 5Ao, 0-240Vo, 1.2kVA, Open, Panel Mt