Triad Magnetics VPL Sê-ri Bộ biến áp nguồn

Kết quả: 37
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Định mức điện áp chính Định mức điện áp phụ Định mức công suất Định mức dòng phụ Kiểu gắn Cuộn dây chính Cuộn dây phụ Chiều dài Chiều rộng Chiều cao Sê-ri
Triad Magnetics Power Transformers POWER XFMR 24Vct at 0.21A UL/cUL/TUV CHASSIS MOUNT 214Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 24 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 1A UL/cUL/TUV CHASSIS MOUNT 18Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 10 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 2.5A UL/cUL/TUV CHASSIS MOUNT 7Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 10 V 25 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 2.125 in 1.937 in VPL


Triad Magnetics Power Transformers POWER XFMR 10Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT 31Có hàng
Tối thiểu: 1
Nhiều: 1

5 VA Chassis 1.437 in 2.375 in 1.437 in VPL
Triad Magnetics Power Transformers POWER XFMR 10Vct at 5A UL/cUL/TUV CHASSIS MOUNT 16Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 10 V 50 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 1.98A UL/cUL/TUV CHASSIS MOUNT 1Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 12.6 V 25 VA 1.98 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.39A UL/cUL/TUV CHASSIS MOUNT 69Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 12.6 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.79A UL/cUL/TUV CHASSIS MOUNT 37Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 14Vct at 0.36A UL/cUL/TUV CHASSIS MOUNT 11Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 14 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 1.57A UL/cUL/TUV CHASSIS MOUNT 15Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 16 V 25 VA 1.57 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.31A UL/cUL/TUV CHASSIS MOUNT 83Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 16 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 16Vct at 0.63A UL/cUL/TUV CHASSIS MOUNT 16Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 16 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 10A UL/cUL/TUV CHASSIS MOUNT 21Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 2.5 V 25 VA 10 A Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 4A UL/cUL/TUV CHASSIS MOUNT 16Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 2.5 V 10 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 1.25A UL/cUL/TUV CHASSIS MOUNT 18Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 20 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.25A UL/cUL/TUV CHASSIS MOUNT 64Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 20 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 60.32 mm 36.49 mm 36.49 mm VPL
Triad Magnetics Power Transformers POWER XFMR 20Vct at 0.5A UL/cUL/TUV CHASSIS MOUNT 19Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 20 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 71.42 mm 44.45 mm 44.45 mm VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 1.04A UL/cUL/TUV CHASSIS MOUNT 97Có hàng
Tối thiểu: 1
Nhiều: 1

25 VA Chassis 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 2.083A UL/cUL/TUV CHASSIS MOUNT 15Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 24 V 50 VA 2.083 A Chassis Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in VPL
Triad Magnetics Power Transformers POWER XFMR 24Vct at 0.41A UL/cUL/TUV CHASSIS MOUNT 53Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 24 V 10 VA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 0.99A UL/cUL/TUV CHASSIS MOUNT 18Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 25.2 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 2.13 in 3.25 in 1.94 in VPL
Triad Magnetics Power Transformers POWER XFMR 25.2Vct at 1.984A UL/cUL/TUV CHASSIS MOUNT 7Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 25.2 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 0.93A UL/cUL/TUV CHASSIS MOUNT 20Có hàng
Tối thiểu: 1
Nhiều: 1

Chassis VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 1.786A UL/cUL/TUV CHASSIS MOUNT 6Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 28 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 101.6 mm 57.15 mm 65.07 mm VPL
Triad Magnetics Power Transformers POWER XFMR 28Vct at 0.18A UL/cUL/TUV CHASSIS MOUNT 80Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 28 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL