Triad Magnetics VPS Sê-ri Bộ biến áp nguồn

Kết quả: 41
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS Mô hình ECAD Định mức điện áp chính Định mức điện áp phụ Định mức công suất Định mức dòng phụ Kiểu gắn Cuộn dây chính Cuộn dây phụ Chiều dài Chiều rộng Chiều cao Sê-ri
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.4A UL/CSA/VDE CHASSIS MOUNT/VPS12-3400 52Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 6.3 V/12.6 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 4.0A UL/CSA/VDE CHASSIS MOUNT/VPS20-4000 48Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 10 V/20 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.80A UL/CSA/VDE CHASSIS MOUNT/VPS24-1800 116Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 24 V, 12 V 43 VA 1.8 A, 3.6 A Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 7.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-7300
11Có hàng
Tối thiểu: 1
Nhiều: 1

Chassis VPS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 2.5A UL/CSA/VDE CHASSIS MOUNT/VPS10-2500 1Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 10 V, 5 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 10.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-10300 7Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 12.6 V, 6.3 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.6875 in 2.8125 in 3.375 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 14.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-14000
7Có hàng
Tối thiểu: 1
Nhiều: 1

6.3 VA Chassis Dual Primary Winding Dual Secondary Winding VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-2000 11Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 6.3 V/12.6 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 6.3A UL/CSA/VDE CHASSIS MOUNT/VPS12-6300 7Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 6.3 V/12.6 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 11.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-11000
7Có hàng
Tối thiểu: 1
Nhiều: 1

Chassis Dual Primary Winding Dual Secondary Winding 95.25 mm 79.38 mm 71.12 mm VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 1.6A UL/CSA/VDE CHASSIS MOUNT/VPS16-1600 8Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 8 V/16 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 2.7A UL/CSA/VDE CHASSIS MOUNT/VPS16-2700 6Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 8 V/16 V 43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 5.0A UL/CSA/VDE CHASSIS MOUNT/VPS16-5000 7Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 8 V/16 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.25A UL/CSA/VDE CHASSIS MOUNT/VPS20-1250 14Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 20 V, 10 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.190A UL/CSA/VDE CHASSIS MOUNT/VPS230-190 53Có hàng
Tối thiểu: 1
Nhiều: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.350A UL/CSA/VDE CHASSIS MOUNT/VPS230-350 32Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 115 V/230 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.570A UL/CSA/VDE CHASSIS MOUNT/VPS230-570 13Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 115 V/230 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.760A UL/CSA/VDE CHASSIS MOUNT/VPS230-760
15Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 230 V, 115 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.0A UL/CSA/VDE CHASSIS MOUNT/VPS24-1000 28Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 12 V/24 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 3.30A UL/CSA/VDE CHASSIS MOUNT/VPS24-3300 10Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 12 V/24 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 5.40A UL/CSA/VDE CHASSIS MOUNT/VPS24-5400 28Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 24 V 130 VA Chassis Dual Primary Winding Dual Secondary Winding 2.69 in 2.81 in 3.38 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 6.25A UL/CSA/VDE CHASSIS MOUNT/VPS28-6250
8Có hàng
Tối thiểu: 1
Nhiều: 1

230 VAC 28 V 175 VA Chassis Dual Primary Winding Dual Secondary Winding 2.81 in 3.13 in 3.75 in VPS
Triad Magnetics Power Transformers POWER XFMR 28.0Vct at 0.900A UL/CSA/VDE CHASSIS MOUNT/VPS28-900 14Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 14 V/28 V 25 VA Chassis Dual Primary Winding Dual Secondary Winding 1.94 in 2.81 in 2.31 in VPS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 1.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-1200 5Có hàng
Tối thiểu: 1
Nhiều: 1

43 VA Chassis Dual Primary Winding Dual Secondary Winding 2 in 3.13 in 2.69 in VPS
Triad Magnetics Power Transformers POWER XFMR 36.0Vct at 2.2A UL/CSA/VDE CHASSIS MOUNT/VPS36-2200 27Có hàng
Tối thiểu: 1
Nhiều: 1

115 VAC, 230 VAC 18 V/36 V 80 VA Chassis Dual Primary Winding Dual Secondary Winding 2.31 in 2.5 in 3 in VPS