SparkFun Công cụ phát triển kỹ thuật

Kết quả: 483
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS
SparkFun Optical Sensor Development Tools RGB Light Sensor - ISL29125 39Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun NFC/RFID Development Tools RFID Reader Breakout Reader Breakout 43Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools TC Breakout - MAX31855K 7Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Current Sensor Development Tools Current Sensor Breakout - ACS723 15Có hàng
40Dự kiến 06/07/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Optical Sensor Development Tools SparkFun Spectr Sens Breakout AS7263 NIR 6Có hàng
156Đang đặt hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Magnetic Sensor Development Tools It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 4Có hàng
27Đang đặt hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 8Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Video IC Development Tools The Pixy CMUcam5 is a remarkably fast image sensor that is able to be taught to find objects of various shapes sizes and colors. With the capability of tracking hundreds of objects simultaneously the Pixy can be used in robotics home automation c
1Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Multiple Function Sensor Development Tools The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 40Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 22Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 22Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Acceleration Sensor Development Tools The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 7Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Position Sensor Development Tools PIR Breakout 170uA (EKMC4607112K) 11Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Acceleration Sensor Development Tools This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 7Có hàng
12Dự kiến 07/07/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Multiple Function Sensor Development Tools The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 19Có hàng
81Dự kiến 06/07/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Multiple Function Sensor Development Tools Air Quality Sensor SGP40 (Qwiic) 5Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Multiple Function Sensor Development Tools The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 5Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Pressure Sensor Development Tools The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 9Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Multiple Function Sensor Development Tools The SparkFun ENS160 Indoor Air Quality Sensor is a digital multi-gas sensor solution with four sensor elements that can be used in a wide range of applications including building automation smart home and HVAC. The independent hotplate control allo 2Có hàng
5Dự kiến 25/09/2026
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 4Có hàng
26Dự kiến 12/10/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 11Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Magnetic Sensor Development Tools The SparkFun TMAG5273 Qwiic Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involving m 15Có hàng
46Dự kiến 21/08/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Magnetic Sensor Development Tools The SparkFun TMAG5273 Qwiic Mini Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involv 9Có hàng
38Dự kiến 29/09/2026
Tối thiểu: 1
Nhiều: 1