EV36W50A

Microchip Technology
494-EV36W50A
EV36W50A

Nsx:

Mô tả:
WiFi Development Tools - 802.11 WFI32-IoT Board

Có hàng: 18

Tồn kho:
18 Có thể Giao hàng Ngay
Tối thiểu: 1   Nhiều: 1
Đơn giá:
$-.--
Thành tiền:
$-.--
Dự kiến Thuế quan:

Giá (USD)

Số lượng Đơn giá
Thành tiền
$94.14 $94.14

Đặc tính Sản phẩm Thuộc tính giá trị Chọn thuộc tính
Microchip
Danh mục Sản phẩm: Công Cụ Phát Triển WiFi - 802.11
RoHS:  
Development Boards
PIC32MZ-W1, WFI32E01PC
802.11 b/g/n
2.4 GHz
3.3 V to 5 V
WiFi
Nhãn hiệu: Microchip Technology
Để sử dụng với: Industrial IoT Applications
Loại giao diện: I2C, SPI, USB
Loại sản phẩm: WiFi Development Tools
Số lượng Kiện Gốc: 1
Danh mục phụ: Development Tools
Đã tìm thấy các sản phẩm:
Để hiển thị sản phẩm tương tự, hãy chọn ít nhất một ô
Chọn ít nhất một hộp kiểm ở trên để hiển thị các sản phẩm tương tự trong danh mục này.
Các thuộc tính đã chọn: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

EV36W50A WFI32-IoT Board

Microchip Technology EV36W50A WFI32-IoT Board is a compact, stand-alone, easy-to-use board designed to develop IoT applications. Utilizing the WFI32E01PC highly integrated Wi-Fi® MCU module, the EV36W50A Board supports smart Wi-Fi functionalities and premium MCU features. Additionally, the WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.