ATF1502AS
ATF1502ASL
ATF1502ASV
ATF1504AS/L
ATF1504ASV/L
ATF1504BE
EPM1270
EPM2210
EPM240
EPM240Z
EPM570
EPM570Z
ispMACH 4032
ispMACH 4064
ispMACH 4128
ispMACH 4256
LA4032V-75TN
LA4032ZC-75TN
LA4064V-75TN
LA4064ZC-75TN
BGA-100
BGA-144
BGA-256
BGA-64
BGA-68
CSBGA-132
CSBGA-144
CSBGA-56
CSBGA-64
FBGA-100
FBGA-256
FBGA-324
FTBGA-256
MBGA-64
MBGA-68
QFP-64
TQFP-100
TQFP-128
TQFP-144
TQFP-176
1.8 V
2.5 V, 3.3 V
3.3 V
5 V
32 Macrocell
64 Macrocell
128 Macrocell
192 Macrocell
256 Macrocell
384 Macrocell
440 Macrocell
512 Macrocell
980 Macrocell
1700 Macrocell
30 I/O
32 I/O
48 I/O
52 I/O
54 I/O
64 I/O
74 I/O
76 I/O
79 I/O
80 I/O
92 I/O
96 I/O
108 I/O
114 I/O
116 I/O
128 I/O
159 I/O
160 I/O
192 I/O
203 I/O
60 MHz
66 MHz
76.9 MHz
100 MHz
125 MHz
152 MHz
166.7 MHz
168 MHz
200 MHz
210 MHz
220 MHz
241 MHz
250 MHz
260 MHz
267 MHz
304 MHz
322 MHz
333 MHz
400 MHz
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 125 C
+ 130 C
2.5 ns
2.7 ns
3 ns
3.5 ns
3.7 ns
4.2 ns
4.4 ns
4.5 ns
4.7 ns
5 ns
5.4 ns
5.8 ns
6.2 ns
7 ns
7.5 ns
9 ns
10 ns
15 ns
20 ns
25 ns