Analog Devices Inc.
Infineon
Microchip
NXP
Renesas Electronics
Silicon Labs
STMicroelectronics
Texas Instruments
8051
ARM7
ARM7TDMI-S
ARM Cortex M0
ARM Cortex M0+
ARM Cortex M3
ARM Cortex M33
ARM Cortex M4
ARM Cortex-M4
Arm Cortex-M4F
ARM Cortex M4F, ARM Cortex M0+
AVR
CIP-51
CR16C
RISC
RXv2
32.768 kHz
13.56 MHz
54 MHz
120 MHz
142 MHz to 1.05 GHz
150 MHz to 960 MHz
240 MHz to 960 MHz
431 MHz to 928 MHz
2.36 GHz to 2.48 GHz
2.36 GHz to 2.5 GHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz, 5 GHz
16 kB
32 kB
64 kB
80 kB
128 KB
128 kB
160 kB
256 kB
265 kB
320 kB
384 kB
448 kB
512 kB
640 kB
848 kB
1 MB
1024 kB
3.25 MB
768 B
4 kB
4352 B
8 kB
8448 B
12 kB
16 kB
32 kB
60 kB
64 kB
64 kB, 64 kB
80 kB
88 kB
96 kB
128 kB
132 kB
152 kB
288 kB
352 kB
512 kB
32.768 kHz
16 MHz
20 MHz
24 MHz
24.5 MHz
25 MHz
32 MHz
48 MHz
54 MHz
64 MHz
96 MHz
100 MHz
120 MHz
150 MHz
260 MHz
8 bit
10 bit
10 bit, 12 bit
10 bit, 13 bit
12 bit
14 bit
16 bit
16 bit, 16 bit
900 mV
1.045 V
1.14 V
1.175 V
1.2 V
1.2 V, 3.3 V
1.22 V, 3.3 V
1.7 V
1.71 V
1.8 V
1.8 V, 3.3 V
1.9 V
1.98 V
2 V
2.25 V
2.3 V
3 V
3.3 V
5.5 V
1.155 V
1.2 V
1.2 V, 3.3 V
1.22 V, 3.3 V
1.26 V
1.8 V, 3.3 V
2.3 V
2.75 V
3.3 V
3.6 V
3.63 V
3.8 V
5.5 V
+ 70 C
+ 85 C
+ 105 C
+ 125 C
BGA-124
BGA-64
BGA-73
BGA-85
CTBGA-144
FBGA-49
FBGA-81
FBGA-90
FCBGA-49
HVQFN-116
HVQFN-40
HVQFN-48
HVQFN-64
LFCSP-64
LGA-42
LGA-83
LGA-85
LQFP-144
QFN-32
QFN-36