Analog Devices Inc.
Apogee Semiconductor
Diodes Incorporated
Infineon
Kinetic Technologies
Lumissil
Microchip
Nexperia
Nuvoton
NXP
onsemi
Phoenix Contact
Renesas Electronics
Semtech
STMicroelectronics
Texas Instruments
82C55
82C55A
82C59A
ADP5585
ADP5586
ADP5587
ADP5588
ADP5589
AFIO16
APIO16
CAT9555
CMQ82C55A
CMS82C55A
CP82C55A
CQ82C55A
CY8C95xx
DS2408S
DS4520E
DS4550E
FXL6408
CDIP-40
CSBGA-25
CSBGA-36
CSBGA-49
DSBGA-16
DSBGA-25
FBGA-896
FO-WLP55-25
FO-WLP66-36
HUQFN-32
HVQFN-16
HVQFN-20
HVQFN-24
HVQFN-32
HVQFN-56
HVSON-8
HWQFN-24
LFCSP-16
LFCSP-24
MQFP-44
1-Wire
CAN
I2C
I2C, Serial
I2C, Serial, SMBus
I2C, SMBus
I2C, SMbus
I2C, SPI
Parallel
Serial, SPI
SPI
4 I/O
5 I/O
8 I/O
9 I/O
10 I/O
16 I/O
17 I/O
18 I/O
19 I/O
20 I/O
24 I/O
28 I/O
34 I/O
40 I/O
48 I/O
60 I/O
With Interrupt
Without Interrupt
800 mV
1.08 V
1.1 V
1.2 V
1.62 V
1.65 V
1.7 V
1.71 V
1.8 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.7 V
2.75 V
2.8 V
3 V
3.3 V
4.5 V
1.98 V
2.9 V
3 V
3.3 V
3.6 V
5 V
5.25 V
5.5 V
6 V
100 kHz
100 kHz, 400 kHz
400 kHz
880 kHz
1 MHz
1 MHz, 25 MHz
1.7 MHz
2 MHz
3.4 MHz
4 MHz
5 MHz
8 MHz
10 MHz
12 MHz
24 MHz
25 MHz
26 MHz
33 MHz
60 MHz
0 C
- 65 C
- 55 C
- 40 C
- 30 C
+ 125 C
- 40 C
+ 70 C
+ 85 C
+ 105 C
+ 124 C
+ 125 C
+ 150 C
Cut Tape
MouseReel
Reel
Tray
Tube
1 kV
1 kV, 2 kV, 4 kV
2 kV
3.5 kV
4 kV
6 kV
7 kV
8 kV
With ESD Protection
Without ESD Protection