Altera
AMD
GOWIN Semiconductor
Lattice
Microchip
Phoenix Contact
QuickLogic
Renesas Electronics
Texas Instruments
CPLD - Complex Programmable Logic Devices
Development Software
EEPLD - Electronically Erasable Programmable Logic Devices
FPGA
FPGA - Configuration Memory
FPGA - Field Programmable Gate Array
Programmable Logic IC Development Tools
SPLD - Simple Programmable Logic Devices
SoC FPGA
BGA-100
BGA-1152
BGA-121
BGA-132
BGA-144
BGA-160
BGA-164
BGA-1760
BGA-2104
BGA-256
BGA-324
BGA-325
BGA-368
BGA-381
BGA-400
BGA-484
BGA-49
BGA-536
BGA-64
BGA-676
EE PLD
High Performance EECMOS PLDs
Programmable Logic Device
Programmable Logic Devices
Programmable Mixed-Signal ICs
2.048 kHz, 25 MHz
1 MHz
2 MHz
2 MHz, 25 MHz
2 MHz, 27 MHz
3 MHz to 450 MHz
5 MHz
8 MHz
10 MHz to 500 MHz
10 MHz, 12.5 MHz
10 MHz, 15 MHz
12.5 MHz
15 MHz
18 MHz to 500 MHz
25 MHz
33.3 MHz
40 MHz
41.7 MHz
48 MHz
50 MHz
950 uV to 1.05 V
800 mV
820 mV
850 mV
870 mV to 930 mV
900 mV
940 mV
950 mV
950 mV to 1.05 V
970 mV to 1.03 V, 1.02 V to 1.08 V
1 V
1 V to 1.65 V
1 V, 1.05 V
1.05 V
1.1 V
1.14 V to 1.26 V
1.15 V
1.15 V to 1.25 V
1.2 V
1.2 V to 1.5 V
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 130 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube