DIP-40
FBGA-1071
HTSSOP-38
HVQFN-16
LQFP-100
MLP-28
MQFP-128
Non-standard
PDIP-18
PDIP-40
PLCC-44
QFN-24
QFN-28
QFN-64
QFP-100
QFP-128
QFP-44
SO-16
SO-8
SOIC-18
8000
BU92747GUW
CP2103
CP2104
CP2105
CP2108
CP2110
DS2482S
DS2482X
DS2483Q
DS2483R
DS2484Q
DS2484R
DS28E17Q
DS8005
IS31IO7326
JHL7440
JHL8010R
JHL8040R
JHL9540
1-Wire Masters
Computing I/O Controllers
Dual-Port Links
Embedded Controllers
Floppy Disc Controllers
HID USB to UART Bridges
I/O Controllers
I/O Interface ICs
I/O Module Controller-Input Terminations
Infrared Communications Controllers
IrDA Controllers
IrDA Stack Controllers
IrDA Standard Protocol Stack Controllers
Keyboard and Embedded Controllers
LPC Interface ICs
Multiprotocol Card Interface ICs
Power-Over-Ethernet Controllers
PWM Controllers
Qual Differential DSI 2.02 Buses
RF / Wireless
1-Wire
1-Wire, I2C
DP, USB
eSPI
Ethernet
I2C
I2C, SPI
ISA, LPC
LPC, Serial, UART
LPC, UART
Parallel
Powered Device
Serial
Serial, I2C, 1-Wire
SPI
SPI, Serial
UART
USB
1 I/O
2 I/O
4 I/O
5 I/O
6 I/O
8 I/O
10 I/O
13 I/O
19 I/O
23 I/O
33 I/O
40 I/O
123 I/O
141 I/O
148 I/O
155 I/O
1.8 V, 3.3 V
1.98 V
2.048 V
2.5 V, 3.3 V, 5 V, 12 V
3.3 V
3.3 V, 5 V
3.465 V
3.6 V
3.63 V
5 V
5.25 V
5.5 V
35 V
64 V
67 V
0 V
1.62 V
1.71 V
1.8 V
1.8 V, 3.3 V
2.048 V
2.3 V
2.5 V, 3.3 V, 5 V, 12 V
2.9 V
3 V
3.135 V
3.3 V
3.3 V, 5 V
3.6 V
4.75 V
5 V
5.5 V
9 V
15 V
30 V
0 C
- 55 C
- 40 C
- 25 C
- 20 C
+ 65 C
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 110 C
+ 125 C
+ 150 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube