82C55
82C55A
82C59A
ADP5585
ADP5586
ADP5587
ADP5588
ADP5589
AFIO16
APIO16
CAT9555
CMQ82C55A
CMS82C55A
CP82C55A
CQ82C55A
CY8C95xx
DS2408S
DS4520E
DS4550E
FXL6408
CDIP-40
CSBGA-25
CSBGA-36
CSBGA-49
DSBGA-16
DSBGA-25
FBGA-896
FO-WLP55-25
FO-WLP66-36
HUQFN-32
HVQFN-16
HVQFN-20
HVQFN-24
HVQFN-32
HVQFN-56
HVSON-8
HWQFN-24
LFCSP-16
LFCSP-24
MQFP-44
1-Wire
CAN
I2C
I2C, Serial
I2C, Serial, SMBus
I2C, SMBus
I2C, SMbus
I2C, SPI
Parallel
Serial, SPI
SPI
4 I/O
5 I/O
8 I/O
9 I/O
10 I/O
16 I/O
17 I/O
18 I/O
19 I/O
20 I/O
24 I/O
28 I/O
34 I/O
40 I/O
48 I/O
60 I/O
With Interrupt
Without Interrupt
800 mV
1.08 V
1.1 V
1.2 V
1.62 V
1.65 V
1.7 V
1.71 V
1.8 V
2 V
2.25 V
2.3 V
2.4 V
2.5 V
2.7 V
2.75 V
2.8 V
3 V
3.3 V
4.5 V
1.98 V
2.9 V
3 V
3.3 V
3.6 V
5 V
5.25 V
5.5 V
6 V
100 kHz
100 kHz, 400 kHz
400 kHz
880 kHz
1 MHz
1 MHz, 25 MHz
1.7 MHz
2 MHz
3.4 MHz
4 MHz
5 MHz
8 MHz
10 MHz
12 MHz
24 MHz
25 MHz
26 MHz
33 MHz
60 MHz
0 C
- 65 C
- 55 C
- 40 C
- 30 C
+ 125 C
- 40 C
+ 70 C
+ 85 C
+ 105 C
+ 124 C
+ 125 C
+ 150 C
Cut Tape
MouseReel
Reel
Tray
Tube
1 kV
1 kV, 2 kV, 4 kV
2 kV
3.5 kV
4 kV
6 kV
7 kV
8 kV
With ESD Protection
Without ESD Protection