Nexperia
onsemi
STMicroelectronics
Texas Instruments
Toshiba
1 Circuit
2 Circuit
4 Circuit
8 Circuit
16 Circuit
DHVQFN-16
DHXQFN-16
PDIP-16
PDIP-20
QFN-16
SO-16
SOIC-16
SOIC-20
SOIC-24
SOIC-Narrow-16
SOP-16
SSOP-16
TSSOP-16
VQFN-16
WQFN-16
X1QFN-16
4000
74AH
74AHC
74VHC
AHC
AHCT
HC
HCT
HEF4000
LS
LV
LVC
MC14
STPIC
VHC
Bipolar
CMOS
Shift Register
TTL
1
1 / 1
1 Input
3
3 / 1
3 Input
5 / 10
5 / 8
8
9
3-State
CMOS
Open Drain
Parallel
Push Pull
3.8 ns
4 ns
4.7 ns, 4 ns
5.2 ns, 4.5 ns
7 ns
8.8 ns
9.2 ns
10.2 ns
12.1 ns, 8.8 ns
12.5 ns, 9.2 ns
13 ns
14 ns
15 ns
16 ns
16.1 ns, 12.5 ns, 9.2 ns
16.5 ns, 10.2 ns
21.5 ns
22.5 ns, 16.5 ns, 10.2 ns
24 ns
25 ns
- 500 mV
1 V
1.2 V
1.8 V, 2.5 V, 3.3 V
2 V
2.5 V, 3.3 V, 5 V
3 V
3.3 V, 5 V
3.3 V, 5 V, 9 V, 12 V
3.3 V, 5 V, 9 V, 12 V, 15 V
4.5 V
4.75 V
1.8 V, 2.5 V, 3.3 V
2.5 V, 3.3 V, 5 V
3.3 V, 5 V
3.3 V, 5 V, 9 V, 12 V
3.3 V, 5 V, 9 V, 12 V, 15 V
3.6 V
5 V
5.25 V
5.5 V
6 V
7 V
18 V
Cut Tape
MouseReel
Reel
Tube