Alliance Memory
Avalanche Technology
FCL Components
GSI Technology
Infineon
ISSI
Microchip
Omron
onsemi
Phoenix Contact
Renesas Electronics
4 kbit
8 kbit
16 kbit
32 kbit
36 kbit
64 kbit
128 kbit
256 kbit
512 kbit
576 kbit
1 MB
1 Mbit
2 Mbit
3 Mbit
4 Mbit
4.5 Mbit
8 Mbit
9 Mbit
16 Mbit
18 Mbit
1 k x 8
2 k x 16
2 k x 8
4 k x 16
4 k x 8
4 k x 9
8 k x 16
8 k x 8
16 k x 16
16 k x 8
32 k x 16
32 k x 18
32 k x 36
32 k x 8
64 k x 16
64 k x 18
64 k x 32
64 k x 36
64 k x 8
128 k x 16
75 ps
85 ps
400 ps
450 ps
1.2 ns
2.3 ns
2.5 ns
2.6 ns
2.7 ns
2.8 ns
3 ns
3.1 ns
3.2 ns
3.3 ns
3.4 ns
3.5 ns
3.6 ns
3.8 ns
4 ns
4.2 ns
1 MHz
16 MHz
18 MHz
20 MHz
22 MHz
30 MHz
45 MHz
66 MHz
83 MHz
87 MHz
90 MHz
95 MHz
100 MHz
104 MHz
110 MHz
117 MHz
133 MHz
143 MHz
150 MHz
166 MHz
I2C
OPI
Parallel
Parallel, Serial
SDI, SPI
SDI, SPI, SQI
Serial
SPI
1.34 V
1.35 V
1.4 V
1.89 V
1.9 V
1.95 V
1.98 V
2 V
2.2 V
2.25 V
2.6 V
2.625 V
2.7 V
3.3 V
3.35 V
3.4 V
3.45 V
3.465 V
3.6 V
3.63 V
1.2 V
1.25 V
1.26 V
1.3 V
1.65 V
1.67 V
1.7 V
1.71 V
1.8 V
2.2 V
2.3 V
2.375 V
2.4 V
2.5 V
2.7 V
2.97 V
3 V
3.1 V
3.135 V
3.14 V
300 uA
400 uA
1.175 mA
2.5 mA
3 mA
4 mA
5 mA
5 mA, 22 mA
6 mA
8 mA
9 mA
10 mA
12 mA
15 mA
16 mA
18 mA
20 mA
22 mA
25 mA
26 mA
+ 70 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
BGA-119
BGA-165
BGA-209
BGA-24
BGA-256
BGA-260
BGA-36
BGA-48
BGA-54
BGA-90
CABGA-165
CABGA-208
CABGA-256
CABGA-48
FBGA-165
FBGA-36
FBGA-48
FCBGA-361
FPACK-84
LCC-48
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube