CL2
Interconnect
Interconnect Products
NECTOR M
NECTOR S
PLD
SSL
SSL 1.1
SSL 1.2
CNXB
CT2, LED
HV-3
Jack
Link, 4-Way
LV-2
M8
Nector S Line
Pin
Plug
Receptacle
Socket
Socket, LED
SSL 1.1 Jack
SSL 1.1 Plug
SSL 1.2 Jack
2 Position
3 Position
4 Position
5 Position
6 Position
10 Position
20 Position
CT2, LED
Header Connector
LV-2
Nector S Line
No Connector
Pigtail
Pin
Plug
Receptacle
S Line Outlet
Socket
SSL 1.1 Jack
2 Position
3 Position
4 Position
5 Position
8 Position
20 Position
16.2 mm
18.1 mm
22.8 mm
24.24 mm
24.5 mm
100 mm
4 in
137 mm
138 mm
140 mm
143 mm
170 mm
200 mm
8 in
300 mm
1 ft
396 mm
400 mm
18 in
500 mm
18 AWG
20 AWG
22 AWG
22 AWG, 20 AWG
24 AWG
Female
Female / Female
Male
Male / Female
Male / Male
AA1 Type LED Cable
AB1 Type LED Cable
ABA Type LED Cable
ACA Type LED Cable
Axial
CA3 Type LED Cable
Extension Cable
IBA Type LED Cable
IC3 Type LED Cable
ID3 Type LED Cable
IF3 Type LED Cable
Input Connector Harness
Joiner Connector Harness
KA3 Type LED Cable
LED Indicator
LED Power Cable
L Shape Joiner
LVDS Cable
PCB3 Type LED Cable
Power Cable
Black
Black, Orange
Black, Red
Gray
White
24 V
42 V
42 VDC
125 V
125 VAC
250 V
250 VAC
250 VAC, 250 VDC
300 V
300 VAC, 300 VDC
480 V
600 V
1 kV
1.1 kV