1.85 mm
2.4 mm
2.92 mm
3.5 mm
BNC
FAKRA
MATE-AX
N
NanoRF
RP-SMA
SMA
SMPM
SSMT
SWG
SWH
SWJ
U.FL
UMCC
Jack (Female)
Pin (Male)
Plug (Female)
Plug (Male)
Socket (Female)
Bulkhead
Right Angle
Straight
1.85 mm
2.4 mm
2.92 mm
3.5 mm
BNC
FAKRA
MATE-AX
MMCX
N
No Connector
RP-SMA
SMA
SMPM
SSMT
U.FL
UMCC
Jack (Female)
Jack (Male)
Plug (Female)
Plug (Male)
Socket (Female)
Bulkhead
Right Angle
Straight
1 m (3.281 ft)
1.8 m (5.906 ft)
2 m (6.562 ft)
3 m (9.843 ft)
5 m (16.404 ft)
10.668 m (35 ft)
30 mm (1.181 in)
50 mm (1.969 in)
80 mm (3.15 in)
90 mm (3.543 in)
100 mm (3.937 in)
105 mm (4.134 in)
127 mm (5 in)
150 mm (5.906 in)
177.8 mm (7 in)
200 mm (7.874 in)
210 mm (8.268 in)
250 mm (9.843 in)
300 mm (11.811 in)
304.8 mm (12 in)
2.4 GHz
2.5 GHz
6 GHz
9 GHz
15 GHz
26.5 GHz
27 GHz
40 GHz
50 GHz
67 GHz
1.13 mm Coax
1.37 mm Coax
0.047 Flexible Coax
0.086 Coax
0.141 Flexible Coax
Coaxial
RG-174
RG-178
RG-316
RTK 031