Alpha Wire
Amphenol
Banner Engineering
Bulgin
HARTING
Lumberg Automation
Molex
Murrelektronik
Phoenix Contact
Weidmuller
4 Port
5 Port
6 Port
8 Port
9 Port
10 Port
11 Port
12 Port
M12
M16
M23
M8
Mini-Change
Pre-wired Cable
Terminal Block
1 Pin
10 Pin
12 Pin
14 Pin
19 Pin
3 Pin
4 Pin
5 Pin
6 Pin
8 Pin
1 m
1.5 m
2 m
3 m
4 m
5 m
10 m
15 m
5.1 mm
6 mm to 12 mm
6.2 mm
6.4 mm
6.8 mm
6.9 mm
7 mm
7 mm to 12 mm
7.4 mm
7.5 mm
7.59 mm
7.7 mm
7.9 mm
8 mm
8.1 mm
8.5 mm
8.6 mm
8.8 mm
9 mm
9.09 mm
10 V to 30 V
10 VDC to 12 VDC
10 VDC to 30 VDC
18 VDC to 30 VDC
24 VDC
30 V
30 VDC
30 VDC, 120 VDC
48 V
48 VAC, 60 VDC
63 V
120 V
120 VAC
120 VAC/DC
125 VAC/DC
600 V
150 mA
1 A
1.5 A
2 A
4 A
6 A
7 A
8 A
9 A
10 A
12 A
13 A
16 A
Aluminum
Plastic
Polyamide (PA)
Polyamide (PA), Nylon
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
Stainless Steel
Thermoplastic Polyurethane (TPU)
Zinc
IP65
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP69K
IP67
IP67, IP68
IP68
IP69K
7
8
84587
120114
120115
120119
120248
130036
130037
130039
130060
800-5M
801-5M
802-5M
803-5M
804-5M
900-5M
901-5M
902-5M
903-5M