M12
M8
Mini-Change
Quickon
2 Port
4 Port
5 Port
6 Port
8 Port
9 Port
10 Port
12 Port
16 Port
3
4
8
M12
M16
M23
M8
Mini-Change
Pre-wired Cable
Terminal Block
1 Pin
10 Pin
12 Pin
14 Pin
19
19 Pin
2 Pin
3 Pin
4 Pin
5
5 Pin
5 Port
6 Pin
7 Pin
8 Pin
5 m (16.404 ft)
0.3 m
1 m
1.5 m
2 m
3 m
4 m
5 m
10 m
15 m
4.2 mm
5.1 mm
5.8 mm
6 mm
6 mm to 12 mm
6.2 mm
6.4 mm
6.8 mm
6.9 mm
7 mm
7 mm to 12 mm
7.2 mm
7.4 mm
7.5 mm
7.59 mm
7.7 mm
7.9 mm
8 mm
8.1 mm
8.2 mm
2 V
10 V to 30 V
10 VDC to 12 VDC
10 VDC to 30 VDC
18 VDC t0 30 VDC
18 VDC to 30 VDC
24 V
24 VDC
24 VDC, 30 VDC
30 V
30 VDC
30 VDC, 120 VDC
32 V
48 V
48 VAC, 60 VDC
60 V
60 VDC
63 VDC
120 V
120 VAC
100 mA
150 mA
160 mA
200 mA
1 A
1.5 A
2 A
3 A
4 A
4 A, 16 A
5 A
6 A
7 A
8 A
9 A
10 A
12 A
13 A
16 A
70 A
A Coded
A Coded, B Coded
A Coded, D Coded
A Coded, D Coded, L Coded
A Coded, L Coded
B Coded
L-Code
L Coded
Aluminum
Nylon, Glass-Filled
Plastic
Polyamide (PA)
Polyamide (PA), Nylon
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyurethane (PUR)
Polyvinyl Chloride (PVC)
Stainless Steel
Thermoplastic Polyurethane (TPU)
Zinc
IP65
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP69K
IP65, IP67. IP69K
IP66, IP67
IP67
IP67, IP68
IP68
IP69K
5
7
8
84587
112038
112092
112095
112098
112103
120114
120115
120119
120248
130036
130037
130039
130060
800-5M
801-5M
802-5M