Carlo Gavazzi RGC1P Single-Phase Solid State Relays
Carlo Gavazzi RGC1P Single-Phase Solid State Relays feature an integrated heatsink and are available in two variants: proportional switching controller types and communications interface types. The RGC1P components control the output power of 1-phase loads with an analog control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob, allow phase angle control, full-cycle control, advanced full-cycle control specific for short wave infrared heaters, and soft starting for limiting inrush current of loads having a high-temperature coefficient. The output of the RGC1P is protected against overvoltages by utilizing an integrated varistor across the output. Two front LEDs indicate the status of the load and control.Features
- 1-pole, single-phase devices with integrated heat sinks
- Selectable operation modes
- Internal varistor protection on output
- Integrated surge protection
- Reverse input protection
- DIN or panel mount
- LED status indication
- IP20 protection
- Pollution degree 2
- Overvoltage category III
- UL 94V-0 flammability rating
- RoHS compliant
Applications
- Plastic machinery
- Injection machines
- Extrusion machines
- PET blow molding machines
- Packaging machinery
- Sterilization machinery
- Drying tunnels
- Semiconductor manufacturing equipment
Specifications
- Proportional switching controller type
- 45Hz to 65Hz operational frequency range
- >0.7 power factor at the rated voltage
- 6kV rated impulse withstand voltage (1.2/50µs)
- ≤5mAAC leakage current at the rated voltage
- Operational voltage ranges
- 85VAC to 265VAC with an 800Vp blocking voltage
- 190VAC to 550VAC with a 1200Vp blocking voltage
- 410VAC to 660VAC with a 1200Vp blocking voltage
- 250mAAC or 500mAAC minimum operational currents
- Supply voltage ranges
- 24VDC (-15%/+20%), 24VAC (±15%)
- 90VAC to 250VAC
- Temperature ranges
- -40°C to +70°C operating
- -40°C to +100°C storage
- Communications interface type
- 600VAC rated voltage (42VAC to 660VAC range) at 50/60Hz
- >0.9 power factor
- 6kV rated impulse withstand voltage (1.2/50µs)
- <5mAAC leakage current at the rated voltage
- 42VAC to 660VAC operational voltage range
- Operational current ranges
- 300mAAC to 50AAC
- 500mAAC to 90AAC
- 50/60Hz operational frequency range
- 1200Vp blocking voltage
- 4VDC to 32VDC control voltage range
- 3.8VDC pick-up voltage
- 1VDC drop-out voltage
- 32VDC maximum reverse voltage
- -20°C to +65°C temperature range
Đã phát hành: 2022-07-06
| Đã cập nhật: 2022-07-21