Cornell Dubilier / Knowles DGH 3-Cell Low ESR Supercapacitors

Cornell Dubilier (CDE) DGH 3-Cell Low ESR Supercapacitors feature an 8.1V maximum working voltage rating and 0.33F to 5F capacitance range in a three-cell radial leaded package. Multiple devices can be banked for even higher capacitance or voltage. These supercapacitors use an internal cell balancing feature to ensure optimal performance and serve as a production time saver. The DGH three-cell devices provide greater energy potential and power output than single- or dual-cell parts in standard PCB layouts, and the compact design saves board space. The series withstands more than 500,000 charge/discharge cycles, performing for up to 10 years without degradation. CDE DGH 3-Cell Low ESR Supercapacitors offer a large capacity that makes it possible to support brief power interruptions, supplement batteries, or even be used in place of batteries. Applications include green energy, uninterruptible power supplies (UPS), and the Internet of Things (IoT).

Features

  • Fast charge/discharge
  • 3-cell radial leaded package saves space
  • Cost-effective devices
  • Ultra-low self-discharge current
  • Higher energy density
  • Higher power density
  • Low ESR
  • Wide temperature range
  • Multiple devices can be banked for higher capacitance or voltage
  • Up to 10-year operating life
  • PET sleeve
  • RoHS compliant

Applications

  • Solar/wind energy storage
  • Energy harvesting
  • Pulse power
  • UPS systems
  • Smart electric meters
  • Asset tracking
  • Global Positioning Systems (GPS)
  • Small electric vehicles (EVs)
  • Automated guided vehicles (AGVs)
  • IoT

Specifications

  • 0.33F to 5F capacitance range
  • -10% to +30% capacitance tolerance
  • 8.1V maximum working voltage rating
  • 500,000+ charge/discharge cycles typical
  • Operating temperature range
    • -40°C to +65°C at 8.1V
    • -40°C to +85°C at 6.9V
Đã phát hành: 2024-03-22 | Đã cập nhật: 2024-04-09