Cornell Dubilier / Knowles DGH Low ESR Supercapacitors

Cornell Dubilier (CDE) DGH Low ESR Supercapacitors feature fast charge/discharge and high power density. These modules offer a -40°C to +85°C operating temperature range and +30%/-10% capacitance tolerance at +20°C. Typical applications for DGH Low ESR Supercapacitors include battery backup, pulse power, energy harvesting, LED displays, and more.

Features

  • Fast charge/discharge
  • High power density
  • Low ESR
  • +30% / -10% (Q tolerance) capacitance tolerance at +20°C
  • -40°C to +85°C operating temperature range
  • 1000 hours lifetime with rated voltage applied at +65°C
  • 500,000 life cycles
  • RoHS compliant

Applications

  • Battery backup/alternative
  • Pulse power
  • Energy harvesting
  • LED displays
  • Mechanical actuators
  • Audio systems
Đã phát hành: 2017-08-17 | Đã cập nhật: 2024-03-26