Cornell Dubilier / Knowles MLP Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) MLP Flatpack Aluminum Electrolytic Capacitors features high-energy storage and box-shape design makes the components ideal for voltage holdup or filtering in military SEM-E modules, telecom circuit packs, and computer cards. The ultra long life MLP capacitors deliver up to 20 joules of energy storage in a 1/2" height with 50 years life expectancy at +45°C. With a heatsink, the ripple current capability can be doubled. Other features include the ability to withstand altitudes over 80,000 feet, a capacitance range of 110µF to 47,000µF with a ±20% tolerance, and a rated voltage range of 7.5VDC to 450VDC.

Features

  • Low profile replacement for snap-ins
  • Double the ripple capability with a heatsink
  • Nearly hermetic welded seal assures 50-year life
  • Withstands more than 80,000 feet altitude

Specifications

  • Operating Temperature Range
    • ≤250VDC: -55°C to +85°C
    • ≥300VDC: -40°C to +85°C
  • Rated Voltage Range: 7.5VDC to 450VDC
  • Capacitance Range: 110µF to 47,000µF
  • Capacitance Tolerance: ±20%
  • Leakage Current: ≤0.002 CV µA at +25°C and 5 minutes
  • ESL: <30nH measured 1/4" from the case at 1MHz
  • Terminals: 18AWG copper wire with 60/40 tin-lead electroplate, 20A Max.
  • Weight and Length
    • Case EK: 30g Typ., 1.5 inches long
    • Case EA: 42g Typ., 2.0 inches long
    • Case EB: 66g Typ., 3.0 inches long
Đã phát hành: 2011-10-24 | Đã cập nhật: 2022-03-11