Cornell Dubilier / Knowles MLS Flatpack Aluminum Electrolytic Capacitor

Cornell Dubilier (CDE) MLS Flatpack Aluminum Electrolytic Capacitors extend the performance of the MLP series from a maximum operating temperature of +85°C to +125°C. These ultra-long life devices incorporate a rugged, stainless steel case that ensures flatness to beyond +125°C. Other features include a near-hermetic welded seal, a 100-year expected operating lifespan, and a 220µF to 4700µF capacitance range. The component also withstands more than 80,000 feet of altitude. CDE MLS Aluminum Electrolytic Capacitors are ideal for high-reliability military systems and applications operating above +85°C.

Features

  • Near-hermetic welded seal
  • Stainless-steel case
  • 100 years expected operating lifespan
  • Withstands more than 80,000 feet altitude

Specifications

  • 220µF to 4700µF capacitance range
  • ±20% capacitance tolerance
  • 5VDC to 250VDC voltage rating
  • -55°C to +125°C operating temperature range
Đã phát hành: 2019-02-25 | Đã cập nhật: 2023-08-29