Cornell Dubilier / Knowles Type 271/272/273 High Voltage Mica Capacitors

Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors are designed for frequencies ranging from 100kHz to 3MHz and for high-current, high-voltage radio transmitter circuit applications. The rectangular-cased capacitors offer high shock resistivity, conventional mounting options, and a -55°C to +125°C operating temperature range. Electrically equivalent to MIL-C-5 Styles CM65 through CM73 in capacitance and current ratings, the Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors provide superior environmental capability, temperature range, mounting configurations, and reliability.

Features

  • Designed for frequencies ranging from 100kHz to 3MHz
  • High current
  • High voltage
  • Highly shock resistant
  • Convenient mounting, optional aluminum mounting plates
  • Rectangular case
  • Type 273 permits stand-off mounting

Specifications

  • 47pF to 0.1µF capacitance range
  • ±5% capacitance tolerance
  • 1kVpk to 60kVpk rated voltage range
  • -55°C to +125°C operating temperature range with ripple
  • Peak voltage ranges
    • 250V to 3000V for Type 271
    • 500V to 60,000V for Type 272
    • 400V to 8000V for Type 273
Đã phát hành: 2022-10-25 | Đã cập nhật: 2024-05-06