CEL CG2164X3 RF Switch IC

CEL CG2164X3 RF Switch IC is a wireless DPDT RF switch for 2.5GHz and 6.0GHz dual-band wireless LAN applications. This switch has a maximum operating frequency of 6GHz and operates within the temperature range of -45°C to 85°C. The vCG2164X3 RF Switch operates on a 1.8V to 5.0V voltage supply range. This device is housed in a compact 1.5mm2,  6-pin TSON package, and features low insertion loss and high isolation.

Features

  • Control Voltage:
    • VC (H) = 1.8 to 5.0V (3.0V TYPICAL)
    • VC (L) = -0.2 to 0.2V (0.0V TYPICAL)
  • Power Handling:
    • Pin (0.5dB) = +32dBm TYP. @ f = 2.5GHz, VC (H) = 3V, VC (L) = 0V
    • Pin (0.5dB) = +30dBm TYP. @ f = 6GHz, VC (H) = 3V, VC (L) = 0V
  • High Isolation:
    • ISL1 = 23dB TYPICAL @ f = 2.4GHz to 2.5GHz
    • ISL2 = 15dB TYPICAL @ f = 4.9GHz to 6GHz
  • Low Insertion Loss:
    • Lins1 = 0.50dB TYPICAL @ f = 2.4GHz to 2.5GHz
    • Lins2 = 0.60dB TYPICAL @ f = 4.9GHz to 6GHz

Application Circuit

Application Circuit Diagram - CEL CG2164X3 RF Switch IC

Package Dimensions

Mechanical Drawing - CEL CG2164X3 RF Switch IC
Đã phát hành: 2017-05-10 | Đã cập nhật: 2024-02-19