CEL CG2409M2 GaAs MMIC SPDT RF Switch

CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C  temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.

Features

  • Control voltage:
    • VC (H) = 1.8 to 5V (3V TYPICAL)
    • VC (L) = -0.2 to 0.2V (0V TYPICAL)
  • Power Handling
    • Pin (0.1dB) = +36.5dBm TYPICAL @ f = 0.4 to 3.8GHz, VC (H) = 3V, VC (L) = 0V
  • Low insertion loss:
    • Lins1 = 0.35dB TYPICAL @ f = 1GHz
    • Lins2 = 0.42dB TYPICAL @ f = 2.5GHz
    • Lins3 = 0.45dB TYPICAL @ f = 3GHz
  • High isolation:
    • ISL1 = 34dB TYPICAL @ f = 1GHz
    • ISL2 = 30dB TYPICAL @ f = 2.5GHz
    • ISL3 = 26dB TYPICAL @ f = 3GHz
  • Pb-Free and RoHS compliant
  • Package:
    • 6-pin Mini Mold 
    • 2.0mm x 1.25mm x 0.9mm 

Applications

  • Wireless LAN (IEEE802.11 b/g/n)
  • WiMAX  (IEEE 802.16)

Application Circuit

Application Circuit Diagram - CEL CG2409M2 GaAs MMIC SPDT RF Switch

Package Dimensions

Mechanical Drawing - CEL CG2409M2 GaAs MMIC SPDT RF Switch
Đã phát hành: 2017-05-11 | Đã cập nhật: 2024-02-19