CEVA BNO08x 9-Axis IMUs

CEVA BNO08x 9-Axis IMUs integrate a triaxial accelerometer, gyroscope, magnetometer, and a 32-bit ARM® Cortex™-M0+ microcontroller operating on CEVA's SH-2 firmware.

The SH-2 includes the MotionEngine™ software, which provides sophisticated signal processing algorithms to process sensor data and deliver:

•  Precise real-time 3D orientation
•  Heading
•  Calibrated acceleration
•  Calibrated angular velocity and more advanced contextual outputs

The CEVA BNO08x IMUs are compatible with Android and supply a turn-key sensor hub solution, eliminating the complexity and investment of a discrete design. The BNO08x features an enhanced sensor fusion algorithm that enables add-on host-based software products for AR/VR and other specialized markets. The BNO086 may be a drop-in replacement for the BNO085, with an identical pinout and software feature set. The BNO086 additionally improves the BNO085, offering 14-bit accelerometer fusion, reducing idle state power, and interactive calibration.

The BNO08x is housed in a 28-pin LGA 3.8mm x 5.2mm x 1.1mm package.

Features

  • Sensor hub features
    • 3x sensors and a microcontroller in a single device
    • Supports sensors and features in Android 4.4 KitKat
    • Includes power management to optimize power
    • Support for device firmware upgrade (DFU)
  • Extensive data modes
    • Linear acceleration
    • Angular velocity
    • Angular position (quaternion)
    • Data returned at configurable sample rates
    • Timestamps attached to sensor reports
    • AR/VR stabilization applied to rotation vectors provides visually improved angular position output
    • Low latency, 1kHz gyro rotation vector for AR/VR applications
  • “Always-on” and classification features
    • Built-in stability detector, tap detector, and step counter
  • BNO085 and BNO086
    • Enhanced sensor fusion algorithm to enable specialized CEVA host-based applications
    • Optimized for use with virtual reality controller systems
  • BNO086 only
    • 14-bit accelerometer fusion
    • Lower idle power
    • Interactive calibration

Applications

  • Wearables
    • Head trackers for AR/VR applications
    • Smartwatches
    • Fitness bands
    • Audio headsets
  • Smartphones
  • Tablets
  • Ultrabooks
  • Robotics
  • Internet of Things (IoT)

Block Diagram

Block Diagram - CEVA BNO08x 9-Axis IMUs
Đã phát hành: 2023-07-21 | Đã cập nhật: 2024-11-14