CHERRY Industrial & Commercial Keyboards

CHERRY Industrial and Commercial Keyboards are ideal for users with limited space and low weight requirements. Options include wireless, USB, and PS2 interfaces, a touchpad, and Windows, programmable, or backlit keys. The mechanical key switches are rated at 50 million actuations to withstand harsh environments and ensure a long lifetime.

Features

  • Lightweight, compact input devices
  • High reliability
  • Up to 50 million actuations
  • USB and PS2 interface options
  • Withstands harsh environments
  • RoHS compliant
  • Options
    • Touchpad
    • Windows keys
    • Programmable keys
    • Wireless
    • Backlit keys
Đã phát hành: 2019-09-10 | Đã cập nhật: 2025-06-24