Cincon CFB600W-110S DC-DC Converters
Cincon CFB600W-110S DC-DC Converters feature a 4:1 input range and 600W isolated output with up to 88% efficiency. These full-brick converters offer regulated outputs and isolated remote on/off. Cincon CFB600W-110S DC-DC Converters provide protection functions for overtemperature, overvoltage / overcurrent, and continuous short circuit. The full-brick size meets industry standards, and the modules offer a variety of safety approvals.Features
- 600W isolated output
- Efficiency to 88%
- 4:1 input range
- Regulated outputs
- Isolated remote on/off
- Full-brick size meets industry standards
Safety
- Overtemperature, overvoltage / overcurrent, and continuous short-circuit protection
- Meets EN 50155 with external circuits
- Shock and vibration meet EN 50155 (EN 61373)
- Meets UL 60950-1 2nd (basic insulation)
- Fire and smoke meet EN 45545-2
Đã phát hành: 2018-08-06
| Đã cập nhật: 2022-12-09