Cincon CFM41S 40W AC-DC Switching Power Supplies
Cincon CFM41S 40W AC-DC Switching Power Supplies offer a universal input of 90VAC to 264VAC, high power density, overvoltage protection (OVP), and continuous short-circuit protection (SCP). These single-output power supplies feature a 40W open-frame design that is highly efficient, reliable, and compact. Cincon CFM41S 40W AC-DC Switching Power Supplies operate in a -30°C to +80°C temperature range and have a 100VAC to 240VAC operating voltage range.
Features
- High power density
- OVP and continuous CVP
- Highly efficient
- Reliable
- Peak load (2x of rated current)
- 2" x 2" compact size
- EN 55032 Class B and CISPR/FCC Class B
- IEC/EN/UL 62368-1 approval
- Meets IEC/EN 60335-1
- Class II
Specifications
- 90VAC to 264VAC continuous universal input voltage range
- 100VAC to 240VAC operating voltage range
- <0.15W no-load power consumption
- 0.25mA leakage current
- 47Hz to 63Hz input frequency range
- -30°C to +80°C operating temperature range
Electrical Block Diagram
Additional Resources
Đã phát hành: 2019-10-01
| Đã cập nhật: 2025-12-12