Cincon PFC750 750W AC-DC Power Supply
Cincon PFC750 750W AC-DC Power Supply offers a 90VAC to 264VAC universal input range, up to 96.5% efficiency, and 750W power rating. This power supply features a half-brick size, a fixed switching frequency, and a PFC function, ensuring it can provide 750W output power at 390VDC output voltage. The PFC750 series is protected against brown-in/out, overtemperature, and overvoltage complications. Cincon PFC750 750W AC-DC Power Supply has an approved safety rating of IEC/EN/UL 62368-1 and a -40°C to +100°C operating temperature range.Features
- Half-brick size
- Fixed switching frequency
- Brown-in/out protection
- Overtemperature protection
- Overvoltage protection
- Baseplate cooling
Specifications
- Approval safety IEC/EN/UL 62368-1
- 90VAC to 264VAC universal input range
- Efficiency up to 96.5%
- 750W Active Power Factor Correction (APFC)
- 1.923A output current
- 390V output voltage
- 5000m operating altitude
- -40°C to +100°C operating temperature range
Additional Resources
Đã phát hành: 2021-11-05
| Đã cập nhật: 2024-10-02