Cincon Ultra-Wide Input Range DC-DC Converters

Cincon Ultra-Wide Input Range DC-DC Converters offer 20W to 600W wide power input range for various customer application power conversion needs. These converters accommodate circumstances like inadequately regulated power supplies and have a higher capability to withstand spikes and transient voltages. These DC-DC converters convert any on-board available voltage inputs that generate less power loss and reduce costs/inventory of the supply chain. The Ultra-wide converters are handy in battery applications and deliver a steady, slightly high-rated voltage. Typical applications include industrial, transportation, medical, and railway applications.

EC7BW18 20W Isolated DC-DC Converters

The EC7BW18 20W Isolated DC-DC Converters offer 20W of output power at output voltages of 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, and ±24VDC. These components feature an 18:1 input voltage range of 8.5VDC to 160VDC (72VDC nominal) and are reinforced with 3000VAC isolation.

CQB50W12 Isolated DC-DC Converters

These CQB50W12 Isolated DC-DC Converters offer 30W to 50W of output power at single output voltages of 5VDC, 12VDC, 24VDC, and 48VDC. The DC-DC converters feature a wide (12:1) input voltage range of 14VDC to 160VDC and 300VDC basic isolation.

CQB75W8 75W 8:1 Input DC-DC Converters

Cincon CQB75W8 75W 8:1 Input DC-DC Converters offer 75W of output power at single output voltages of 12VDC, 15VDC, 24VDC, 28VDC, and 48VDC with an industry-standard quarter-brick footprint.

CHB150W8 150W Single Output DC-DC Converters

The CHB150W8 150W converters 8:1 Input Single Output DC-DC Converters provide 150W isolated output, up to 92.5% efficiency, and a fixed switching frequency. The CHB150W8 Series protects against input under-voltage, over-temperature, and over-voltage/current. 

Videos

Đã phát hành: 2020-04-22 | Đã cập nhật: 2024-04-03