C&K Switches M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.

Features

  • Multi-pole and multi-positions
  • Panel and PCB mounting
  • Stainless steel actuator
  • Non-shorting contacts
  • IP67 protection (-F option only)
  • RoHS compliant

Applications

  • Test equipment
  • Industrial equipment
  • Medical equipment

Switch Functions

Chart - C&K Switches M Series Half-Inch Rotary Switches
Đã phát hành: 2025-03-11 | Đã cập nhật: 2025-03-26