Coilcraft HA4158-EL Dual Inductor

Coilcraft HA4158-EL Dual Inductor is designed for low distortion and high sound quality. This inductor is identical in form, fit, function, and performance. The HA4158-EL dual inductor comes in a surface-mount, shielded package containing both coils. This inductor offers very low magnetic coupling, low distortion, and high sound quality. The HA4158-EL dual inductor is AEC-Q200 grade 1 (-40°C to +125°C) qualified and RoHS compliant. This inductor is suitable for use in class-D output filters.

Features

  • Dual inductors for use in class-D output filters
  • A single shielded package contains both coils
  • Very low magnetic coupling
  • AEC-Q200 grade 1 qualified
  • Ferrite core
  • Surface mount
  • Available in COTS Plus tin-silver-copper and tin-lead terminations
  • Designed for low distortion and high sound quality
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Specifications

  • 10.0μ ±10% inductance
  • 0.013Ω maximum DCR
  • 21.5MHz typical SRF
  • 48W maximum power at 2Ω load, 68W at 4Ω load
  • -40°C to +125°C ambient temperature range

Characteristics

Performance Graph - Coilcraft HA4158-EL Dual Inductor
Đã phát hành: 2018-10-17 | Đã cập nhật: 2022-09-23