Coilcraft JA4575-BL Dual Inductor

Coilcraft JA4575-BL Dual Inductor is designed for low distortion and high sound quality in class-D output filters. The JA4575-BL dual inductor is a through-hole, shielded package containing both coils offering very low magnetic coupling. The JA4575-BL dual inductor is AEC-Q200 grade 1 (-40°C to +125°C) qualified and RoHS compliant.

Features

  • Dual inductors for use in class-D output filters
  • Single shielded package contains both coils
  • Very low magnetic coupling
  • AEC-Q200 grade 1 qualified
  • Ferrite core
  • Through-hole
  • Available in COTS Plus tin-silver-copper and tin-lead terminations
  • Designed for low distortion and high sound quality
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Specifications

  • 10.0μ ±10% inductance
  • 0.013Ω maximum DCR
  • 21.5MHz typical SRF
  • 48W maximum power at 2Ω load, 68W at 4Ω load
  • -40°C to +125°C ambient temperature range
Đã phát hành: 2018-10-18 | Đã cập nhật: 2022-09-23