Coilcraft LPS4018 Shielded Power Inductors
Coilcraft LPS4018 Shielded Power Inductors feature high energy storage, low DC resistance, and high performance in a low profile. These devices have a 4mm x 4mm footprint with less than 1.8mm height. Magnetic shielding allows high-density mounting. They are AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient) and handle current up to 5.3A. Coilcraft LPS4018 Shielded Power Inductors are halogen free as well as RoHS and REACH compliant. A sample kit is available.Features
- High performance in a low profile
- High energy storage and low DC resistance
- Magnetic shielding allows high-density mounting
- 4mm x 4mm footprint with less than 1.8mm height
- AEC-Q200 Grade 1 qualified (–40°C to +125°C ambient)
- Handles current up to 5.3A
- RoHS and REACH compliant
- Halogen free
- Samples of selected values are available in Coilcraft Designer's Kit C401
Performance Graphs
Đã phát hành: 2013-02-06
| Đã cập nhật: 2022-03-11