Coilcraft MA517x Power Filter Inductors

Coilcraft MA517x Power Filter Inductors are low distortions choke used in Texas Instruments' TPA3251D2 PurePath Ultra-HD, TAS5612/14PHD2EVM, TAS5612PHD, and TAS5614PHD evaluation modules. The MA517x power filter inductors are designed for class-D amplifiers. Available in COTS Plus tin-silver-copper and tin-lead terminations, these inductors are RoHS compliant, REACH compliant, halogen-free, and +260°C compatible.

Features

  • Low distortion chokes used in Texas Instruments' TAS612/5614 class-D amplifiers
  • -40°C to +165°C storage temperature range
  • Powdered iron core
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant and halogen-free

Specifications

  • 7μH to 10μH (±1μH) inductance range
  • 21.5mΩ to 26.0mΩ maximum DCR range
  • 25.5MHz to 32.8MHz minimum SRF range
  • 45A to 54A saturation current range
  • -40°C to +125°C ambient temperature range
  • +165°C maximum part temperature

Characteristics

Performance Graph - Coilcraft MA517x Power Filter Inductors
Đã phát hành: 2018-10-18 | Đã cập nhật: 2022-09-26