Coilcraft MSS1048T High-Temperature Shielded Power Inductors
Coilcraft MSS1048T High-Temperature Shielded Power Inductors are AEC-Q200 Grade 1 qualified and designed for high ambient temperatures up to 165°C. These magnetically shielded inductors feature a ferrite core material in a 10.0mm x 10.2mm footprint with a 4.8mm height. Coilcraft MSS1048T High-Temperature Shielded Power Inductors also provide very low DCR, excellent current handling capabilities, and a 0.8µH to 470µH inductance range.Features
- Shielded inductors
- Ferrite core material
- Designed for ambient temperatures up to 165°C
- AEC-Q200 qualified
- 10.0mm x 10.2mm footprint
- 4.8mm height
- Very low DCR and excellent current handling
- RoHS compliant
Đã phát hành: 2017-03-23
| Đã cập nhật: 2022-03-11