Coilcraft MSS1246 Shielded Power Inductors

Coilcraft MSS1246 Shielded Power Inductors offer low DC resistance for greater efficiency and current handling up to 8A. The series utilizes a low-loss ferrite drum core for flat inductance vs. current, while the magnetic shielding allows high-density mounting. These inductors are AEC-Q200 Grade 3 (-40°C to +85°C)​ with a 12mm x 12mm footprint and 4.6mm height. Coilcraft MSS1246 Shielded Power Inductors are available in a wide range of industry-standard footprints and inductance values, making them a cost-effective option for general-purpose applications. A C410 sample kit with three each of all values is available.

Features

  • Shielded inductors
  • Ferrite core material
  • 12mm x 12mm footprint
  • 4.6mm height
  • Very low DCR and excellent current handling
  • Magnetic shielding allows high-density mounting
  • AEC-Q200 Grade 3 (-40°C to +85°C)​
  • C410 sample kit available (3 each of all values)
  • RoHS and REACH compliant
Đã phát hành: 2013-11-12 | Đã cập nhật: 2022-03-11