Coilcraft MSS7341T Shielded Power Inductors

Coilcraft MSS7341T Shielded Power Inductors are designed for high ambient temperatures up to 125°C. This series is AEC-Q200 Grade 1 qualified for an operating temperature range of -40°C to +125°C. Coilcraft MSS7341T Shielded Power Inductors utilize a low-loss ferrite drum core for flat inductance vs. current. These inductors offer up to 3.72A saturation current and inductance values from 3.3µH to 660µH.

Features

  • Designed for high ambient temperatures – up to 125°C
  • AEC-Q200 Grade 1 (−40°C to +125°C)
  • Low-loss ferrite drum core for flat inductance vs. current
  • Excellent current handling
  • Low DC resistance for greater efficiency
  • Magnetic shielding allows high-density mounting
  • RoHS compliant
Đã phát hành: 2013-11-12 | Đã cập nhật: 2022-03-11