Coilcraft PoE300F Flyback Transformers

Coilcraft PoE300F Flyback Transformers are designed to meet the 30W PoE IEEE 802.3at-2009 standard. These transformers feature a ferrite core material and operate at a 250kHz frequency range and 36V to 72V input voltage range. Coilcraft PoE300F transformers provide 1500Vrms 1-minute isolation primary to secondary and 500Vrms primary to auxiliary.

Features

  • Designed to meet 30W PoE IEEE 802.3at-20009 standard
  • Operates at 250kHz frequency
  • 36V to 72V input voltage range
  • 1500Vrms 1-minute isolation primary to secondary and 500Vrms primary to auxiliary
  • Ferrite core material
  • Moisture sensitivity level (MSL) 1
  • 11.9g weight
  • -40°C to +125°C ambient temperature range

Schematic Diagram

Schematic - Coilcraft PoE300F Flyback Transformers

Mechanical Drawing

Mechanical Drawing - Coilcraft PoE300F Flyback Transformers
Đã phát hành: 2019-09-09 | Đã cập nhật: 2023-08-08