Coilcraft PoExxF Flyback Transformers
Coilcraft PoExxF Flyback Transformers are designed to operate with a 36V to 72V input voltage range at 250kHz frequency. These transformers feature a ferrite core material and 1500Vrms 1-minute isolation primary and bias to secondary. Coilcraft PoExxF transformers are ideally suited for 6W (PoE60F0) and 13W (PoE13F0) Power over Ethernet (PoE) applications.Features
- Operates with 36V to 72V input voltage range
- 1500Vrms 1-minute isolation primary and bias to secondary
- For 6W (PoE60F0) and 13W (PoE13F0) PoE applications
- Ferrite core material
- Moisture sensitivity level (MSL) 1
- 5g to 5.6g weight
- -40°C to +125°C ambient operating temperature range
Schematic Diagram
Mechanical Drawing
Đã phát hành: 2019-09-09
| Đã cập nhật: 2023-08-08