Coilcraft WA8478 Flyback Transformers
Coilcraft WA8478 Flyback Transformer is halogen free and designed for use with the isolated flyback DC-DC regulator in the Analog Devices ADP1031 isolated micropower management unit (µPMU). This transformer features 2250Vrms one-minute isolation from primary to secondary and an input voltage range of 4.5V to 60V. Coilcraft WA8478 Flyback Transformer is AEC-Q200 Grade 1 qualified and has an ambient temperature range of -40°C to +125°C.Features
- Designed for use with isolated flyback DC-DC regulator in Analog Devices ADP1031 isolated µPMU
- 2250Vrms 1-minute isolation from primary to secondary
- 4.5V to 60V input voltage range
- -40°C to +125°C ambient temperature range
- AEC-Q200 Grade 1 qualified
- Halogen free
- RoHS and REACH compliant
Schematic
Đã phát hành: 2019-06-07
| Đã cập nhật: 2023-08-11