Coilcraft XAL / XFL Power Inductors

Coilcraft XAL / XFL Power Inductors offer larger terminations for lower DCR and stronger solder joint. Other features include soft saturation characteristics, up to 125°C ambient operating temperature, and low DCR per mm³. These inductors deliver the highest performance in the smallest possible space using wirewound construction. They are housed in a rugged, magnetic shielding body. Coilcraft XAL / XFL Power Inductors come in a wide range of footprints and heights to fit any application.

Features

  • Lowest DCR per mm³
  • Soft saturation characteristics
  • Up to 125°C ambient operating temperature
  • No thermal aging problems
  • Rugged mechanical construction
  • Larger terminations for lower DCR and stronger solder joint
  • Magnetically shielded
Đã phát hành: 2013-02-18 | Đã cập nhật: 2025-12-12