Comchip Technology BZT52Cx Zener Diodes
Comchip Technology BZT52Cx Zener Diodes feature a Zener breakdown voltage range from 2V to 75V, a Zener current range from 0.045µA to 150.0µA, and a Zener dynamic impedance range from 10Ω to 255Ω. These devices offer high stability and reliability, with a 250°C/W junction to ambient thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZT52Cx Zener Diodes are in an industry-standard, low-profile SOD-123 package, well suited for pick-and-place assembly.Features
- 2V to 75V Zener breakdown voltage range
- ±5% voltage tolerance
- 0.045µA to 150.0µA Zener current range
- 10Ω to 255Ω Zener dynamic impedance range
- 500mW power dissipation
- 250°C/W thermal resistance, junction to ambient
- -65°C to +150°C operating voltage range
- Package designed for optimal automated board assembly
- Small SOD-123 package size for high-density applications
- RoHS-compliant and halogen-free
Applications
- Voltage regulation
- Surge suppression
- Switching applications
- Clipping and clamping circuits
Package Outline
Đã phát hành: 2020-08-17
| Đã cập nhật: 2024-05-20