congatec conga-TC170 COM Express Module

congatec conga-TC170 COM Express Module is based on the 6th generation Intel® Core™ processor family of ULV processors. The congatec conga-TC170 features Intel Gen9 HD Graphics with HEVC (H.265) support and up to 32GB of dual-channel DDR4 memory.

Features

  • 6th Generation Intel core ULV processors
  • Intel Gen9 HD graphics with HEVC (H.265) support  
  • Up to 32GB dual-channel DDR4 memory

Block Diagram

congatec conga-TC170 COM Express Module

Videos

Đã phát hành: 2020-12-03 | Đã cập nhật: 2024-04-16