CONXALL Data-Con-X Sealed Mini-USB Receptacles & Plugs
CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are constructed using UV-resistant thermoplastic and are sealed to IP67 and IP68 NEMA 250 (6P) protection ratings. The series offers a quick-connect bayonet-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Mini-USB Type B Receptacles and Plugs are rated at Mil-Std 202G Method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. Typical applications include sealed data transmission, military and industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.Features
- Sealed to IP67 and IP68 NEMA 250 (6P)
- Feed-thru, PC tail, and solder terminals for easy field installation
- Easy to assemble
- Quick-connect bayonet-style interface
- RoHS compliant
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronics
Specifications
- Approvals
- Moisture resistance: Mil-Std 202G method 106G
- Insulation resistance: Mil-Std 202G Method 302
- Thermal shock: Mil-Std 202G Method 107G
- Weathertight: IP67 and IP68, NEMA 250 (6P) (when mated)
- >500 insertion/withdrawal cycles
- -20°C to +75°C operating temperature range
Videos
Đã phát hành: 2012-06-22
| Đã cập nhật: 2022-04-20