Cornell Dubilier / Knowles SMD Aluminum Electrolytic Capacitors
Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.Features
- 0.22uF to 6800uF capacitance range
- 4VDC to 450VDC voltage rating
- 33mΩ to 199Ω ESR
- -55°C to +105°C maximum operating temperature range
Đã phát hành: 2008-08-04
| Đã cập nhật: 2024-05-06