Cosel PDA300 AC-DC Single Output Power Supplies
Cosel PDA300 AC-DC Single Output Power Supplies offer a 300W power rating, 86% efficiency, and 102mm x 42mm x 170mm dimensions. These power supplies feature various built-in functions, including auxiliary output, remote control, alarm signals, and parallel operation. Additional features include a low-noise design that complies with CISPR32-B, FCC-B, VCCI-B, and EN55032-B. Cosel PDA300 Power Supplies are suitable for industrial robotics, amusement devices, semi-con manufacturing equipment, general industrial equipment, and factory automation equipment.Features
- Easy drop-in replacement of the PBA series
- Low-noise design
- Auxiliary output
- Remote control
- Alarm signal
- Parallel operation
Applications
- Factory automation equipment
- Industrial robotics
- Sings and other display devices
- Amusement devices
- Semi-con manufacturing equipment
- General industrial equipment
- Various manufacturing equipment
Features
- 336W maximum output power
- 12V to 48V output voltage range
- 85VAC to 264VAC input voltage range
- Up to 86% efficiency
- 102mm x 42mm x 170mm dimensions
- -20°C to +70°C operating temperature range
- Complies with CISPR32-B, FCC-B, VCCI-B, EN55032-B
Block Diagram
Đã phát hành: 2025-08-07
| Đã cập nhật: 2025-09-04