Coto Technology CotoMOS® C224S High Current MOSFET Relay

Coto Technology CotoMOS® C224S High Current MOSFET Relay features a low 0.05Ω ON-resistance and a high 3.5A current switching rating with a 1A contact form. The 4-pin SOP MOSFET relay delivers a highly reliable solid-state design with a high input and output isolation rating. The C224S series is RoHS compliant and arc-free with no snubbing circuits. The Coto Technology CotoMOS C224S High Current MOSFET Relay is designed for various applications, including automatic test equipment (ATE), industrial controls, measurement equipment, and instrumentation.

Features

  • 1A contact form
  • 4-pin SOP MOSFET relay
  • Low ON-resistance
  • Low off-state leakage current
  • High input/output isolation
  • Arc-free with no snubbing circuits
  • Highly reliable solid-state design
  • RoHS compliant

Applications

  • ATE
  • Industrial controls
  • Measurement equipment
  • Instrumentation

Specifications

  • 50mA input continuous LED current
  • 75mW input power dissipation
  • 40VDC output load voltage
  • 3.5A output load current
  • 400mW output power dissipation
  • 1500Vrms I/O breakdown voltage
  • 0.08Ω max ON-resistance rating
  • 0.1μA max off-state leakage current
  • 100pF output capacitance
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range

Schematic

Schematic - Coto Technology CotoMOS® C224S High Current MOSFET Relay

Dimensions (mm)

Coto Technology CotoMOS® C224S High Current MOSFET Relay
Đã phát hành: 2024-06-03 | Đã cập nhật: 2024-10-15