Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDs

Cree LED J Series® JB3030C 3‑V E and F Class Pro9™ White LEDs deliver up to 15% higher efficacy for 90 CRI over standard version LEDs. These white LEDs are available in 6500K to 2700K ANSI CCTs with 3‑V configurations. The JB3030C 3‑V E and F class Pro9™ white LEDs feature 4°C/W typical thermal resistance, 116° viewing angle (FWHM), -1.2mV/°C temperature coefficient of voltage, 240mA DC forward current, and 5V reverse voltage. These LEDs are RoHS compliant, REACH compliant, and comply with UL® recognized components (E495478). The JB3030C 3‑V E and F class Pro9™ white LEDs are ideal for low-density indoor lighting applications such as downlights, troffers, and panel lights.

Features

  • 3mm x 3mm x 0.75mm industry‑compatible size 
  • 3‑V configurations
  • Flux and chromaticity binned at 25°C
  • 6500K to 2700K ANSI CCTs available
  • Pro9 LEDs available in 80 and 90 CRI options
  • RoHS compliant
  • REACH compliant
  • UL® recognized component (E495478)

Applications

  • Low-density indoor lighting:
    • Downlights
    • Troffers
    • Panel lights

Specifications

  • 4°C/W typical thermal resistance, junction to solder point performed per the JEDEC JESD51-14 standard
  • 116° viewing angle (FWHM)
  • -1.2mV/°C temperature coefficient of voltage
  • 240mA DC forward current
  • 5V reverse voltage
  • 2.8V maximum forward voltage (@ 55mA, 25°C)
  • -40°C to 105°C operating temperature range

Dimension Diagram

Mechanical Drawing - Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDs
Đã phát hành: 2025-03-18 | Đã cập nhật: 2025-04-13